lingxingic ULN2003ADR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | ULN2003ADR(LX) |
| LCSC Part # | C41413605 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003A contains seven independent Darlington driver circuits. Each Darlington input is connected in series with a 2.7K base resistor, and the output incorporates a built-in freewheeling diode. Each Darlington channel can deliver a maximum output current of 500mA, and multiple channels can be connected in parallel to handle higher currents. This circuit is primarily used in lighting drivers, relay drivers, stepper motor drivers, and logic buffers.
Features
- Maximum single-channel output current 500mA
- Maximum operating voltage 50V
- TTL/CMOS logic-compatible input
- Package: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1022 | $ 0.51 |
| 50+ | $ 0.0819 | $ 4.10 |
| 150+ | $ 0.0718 | $ 10.77 |
| 500+ | $ 0.0642 | $ 32.10 |
| 2,500+ | $ 0.0581 | $ 145.25 |
| 4,000+ | $ 0.055 | $ 220.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003A contains seven independent Darlington driver circuits. Each Darlington input is connected in series with a 2.7K base resistor, and the output incorporates a built-in freewheeling diode. Each Darlington channel can deliver a maximum output current of 500mA, and multiple channels can be connected in parallel to handle higher currents. This circuit is primarily used in lighting drivers, relay drivers, stepper motor drivers, and logic buffers.
Features
- Maximum single-channel output current 500mA
- Maximum operating voltage 50V
- TTL/CMOS logic-compatible input
- Package: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



