lingxingic SN74LVC2G126DCT(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LVC2G126DCT(LX) |
| LCSC Part # | C41413604 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Tri-state, dual non-inverting buffer/line driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 10.8ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC2G126 is a dual non-inverting buffer/line driver with 3-state outputs. Each 3-state output is controlled by an output enable input (pin nOE). A LOW-level at pin nOE causes the output to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the SN74LVC2G126 as a translator in a mixed 3.3V and 5V environment.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Specified from -40 °C to +125 °C
- Packaging information: TSSOP8/VSSOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2093 | $ 1.05 |
| 50+ | $ 0.1643 | $ 8.22 |
| 150+ | $ 0.1451 | $ 21.77 |
| 500+ | $ 0.1211 | $ 60.55 |
| 3,000+ | $ 0.1104 | $ 331.20 |
| 6,000+ | $ 0.1039 | $ 623.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 10.8ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC2G126 is a dual non-inverting buffer/line driver with 3-state outputs. Each 3-state output is controlled by an output enable input (pin nOE). A LOW-level at pin nOE causes the output to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the SN74LVC2G126 as a translator in a mixed 3.3V and 5V environment.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Specified from -40 °C to +125 °C
- Packaging information: TSSOP8/VSSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



