LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Magn Tek MT6826GT-AKD-R product image
  • MT6826GT-AKD-R thumbnail 1
  • MT6826GT-AKD-R thumbnail 2
  • MT6826GT-AKD-R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Magn Tek MT6826GT-AKD-RRoHS

Manufacturer
Magn TekAsian Brands
MPN
MT6826GT-AKD-R
LCSC Part #
C41413528
Packaging
TSSOP-16
Customer #
Key Attributes
High-speed, high-precision magnetic angle encoder IC
Datasheetpdf iconMagn Tek MT6826GT-AKD-R
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1146$ 2.11
10+$ 1.7759$ 17.76
30+$ 1.5646$ 46.94
100+$ 1.3807$ 138.07
500+$ 1.2823$ 641.15
1,000+$ 1.2404$ 1240.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerMagn Tek
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
Number of Conjugate Points of UVW16
Supply Current22mA
FeaturesIncremental encoder output;Programmable hysteresis
Voltage - Supply3V~5.5V
Out TypeSPI;ABZ;PWM
Number of ABZ Pulses1024
Rotate Speed120000rpm
Minimum Field30mT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MT6826 is a new-generation high-speed, high-precision angle encoder IC based on advanced anisotropic magnetoresistance technology. The chip integrates two pairs of AMR Wheatstone bridges arranged at 45° to each other as the sensing elements, along with a high-performance dedicated signal processing circuit. Since AMR devices operate in the saturation region when used for angle measurement applications, the chip responds only to changes in the direction of the magnetic field parallel to the chip surface during actual operation, independent of magnetic field strength. Therefore, MT6826 imposes relatively low requirements on magnet machining tolerances and magnet-to-chip mounting distance errors during use. MT6826 provides incremental ABZ output interface as an alternative to traditional photoelectric encoders, with a maximum incremental output resolution of 1024 pulses/revolution or 4096 steps/revolution. MT6826 also provides incremental UVW output with resolution supporting 1~16 pole pairs/revolution. MT6826 offers a 12-bit resolution PWM output, through which users can obtain angle data. Via the 4-wire SPI interface, users can program the chip's output resolution, zero point, and other configurations. The core performance enhancement of MT6826 lies in its user-friendly self-calibration mode, which compensates for various nonlinearities caused by magnet imperfections and structural mounting deviations, thereby significantly improving INL characteristics.

Features

AI Translation
  • Advanced AMR anisotropic magnetoresistance technology, 0~360° angular position sensing
  • Incremental ABZ output supporting 1~1,024 pulses/revolution, user-programmable to any integer resolution
  • Supports rotational speeds up to 120,000 RPM
  • Angle output latency: 2μs~10μs
  • Client-side automatic nonlinearity calibration mode — no data exchange required, auto-computed compensation, achieving INL <±0.1°
  • Operating temperature range: -40~125°C
  • Simultaneous incremental ABZ, incremental UVW, and PWM output support
  • Incremental UVW output: user-programmable from 1 to 16 pole pairs (any integer)
  • Built-in EEPROM, programmable for 3.3V~5.0V
  • TSSOP-16 package, RoHS compliant

Applications

AI Translation
  • Closed-loop stepper motor control
  • BLDC motor control
  • Replacement for optical encoder applications