XINGLIGHT XL-0807RGBC-2812B-S
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-0807RGBC-2812B-S |
| LCSC Part # | C41413181 |
| Packaging | SMD-4P,2x1.8mm |
| Customer # | |
| Key Attributes | 0807 RGB SMD LEDs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.8mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 3000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.8mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 3000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.8×0.8mm
- Emission color & encapsulant: RGB / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with IR reflow soldering process
- The 0807 LED integrates a high-quality externally controlled single-wire cascade constant-current IC and premium RGB LED chips — compact form factor, minimal external components
- High constant-current accuracy of built-in IC; internal RGB chips pre-binned for uniform light output and pure white color
- Reshape-and-forward technology; single-wire data transmission with unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps screen refresh rate
- Output port PWM control enables 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — on-chip error <1.5%, chip-to-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation with VDD at 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data upon completion of receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 89,100
89,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346 | $ 0.69 |
| 200+ | $ 0.0268 | $ 5.36 |
| 600+ | $ 0.0225 | $ 13.50 |
| 3,000+ | $ 0.0199 | $ 59.70 |
| 9,000+ | $ 0.0177 | $ 159.30 |
| 21,000+ | $ 0.0165 | $ 346.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.8mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 3000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.8mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 3000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.8×0.8mm
- Emission color & encapsulant: RGB / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with IR reflow soldering process
- The 0807 LED integrates a high-quality externally controlled single-wire cascade constant-current IC and premium RGB LED chips — compact form factor, minimal external components
- High constant-current accuracy of built-in IC; internal RGB chips pre-binned for uniform light output and pure white color
- Reshape-and-forward technology; single-wire data transmission with unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps screen refresh rate
- Output port PWM control enables 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — on-chip error <1.5%, chip-to-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation with VDD at 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data upon completion of receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C41413181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



