ZE ZEMS0650-470M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS0650-470M |
| LCSC Part # | C41413118 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2.2A 300mΩ SMD,7x6.6mm |
| Datasheet | ZE ZEMS0650-470M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.2A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.2A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,400
7,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1499$ 0.1200 | $ 0.60 |
| 50+ | $ 0.1169$ 0.0936 | $ 4.68 |
| 150+ | $ 0.1027$ 0.0822 | $ 12.33 |
| 1,000+ | $ 0.085$ 0.0680 | $ 68.00 |
| 2,000+ | $ 0.0772$ 0.0618 | $ 123.60 |
| 5,000+ | $ 0.0724$ 0.0580 | $ 290.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.2A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 2.2A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C41413118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



