lingxingic SN74HCT244PWR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HCT244PWR(LX) |
| LCSC Part # | C41413107 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 13ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output-enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A high level on nOE causes the outputs to assume a high-impedance state. Inputs are clamped with diodes to allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: CMOS for SN74HC244, TTL for SN74HCT244
- 8-channel bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20 / SOP20 / TSSOP20 / SOIC-20-208mil
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1579 | $ 0.79 |
| 50+ | $ 0.1235 | $ 6.18 |
| 150+ | $ 0.1087 | $ 16.31 |
| 500+ | $ 0.0903 | $ 45.15 |
| 2,500+ | $ 0.0821 | $ 205.25 |
| 4,000+ | $ 0.0772 | $ 308.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 13ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output-enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A high level on nOE causes the outputs to assume a high-impedance state. Inputs are clamped with diodes to allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: CMOS for SN74HC244, TTL for SN74HCT244
- 8-channel bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20 / SOP20 / TSSOP20 / SOIC-20-208mil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



