lingxingic SN74HC154PW(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC154PW(LX) |
| LCSC Part # | C41413100 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 4-to-16 Line Decoder/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-24 | |
| Type | Decoder | |
| Number of Channels | 4/16 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT154 is a 4-to-16 line decoder/demultiplexer.
Features
AI Translation
- Supply voltage range:
- SN74HC154: 2V to 6V
- SN74HCT154: 4.5 V to 5.5V
- Input levels:
- SN74HC154: CMOS level
- SN74HCT154: TTL level
- Temperature range: -40 °C to +125 °C
- Packaging information: SOP24/SSOP24/TSSOP24/DHVQFN24
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5043 | $ 0.50 |
| 10+ | $ 0.4067 | $ 4.07 |
| 62+ | $ 0.3384 | $ 20.98 |
| 124+ | $ 0.2863 | $ 35.50 |
| 496+ | $ 0.2635 | $ 130.70 |
| 992+ | $ 0.2489 | $ 246.91 |
Standard Packaging62/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-24 | |
| Type | Decoder | |
| Number of Channels | 4/16 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT154 is a 4-to-16 line decoder/demultiplexer.
Features
AI Translation
- Supply voltage range:
- SN74HC154: 2V to 6V
- SN74HCT154: 4.5 V to 5.5V
- Input levels:
- SN74HC154: CMOS level
- SN74HCT154: TTL level
- Temperature range: -40 °C to +125 °C
- Packaging information: SOP24/SSOP24/TSSOP24/DHVQFN24
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



