LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC154DR(LX) product image
  • SN74HC154DR(LX) thumbnail 1
  • SN74HC154DR(LX) thumbnail 2
  • SN74HC154DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC154DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC154DR(LX)
LCSC Part #
C41413099
Packaging
SOP-24
Customer #
Key Attributes
4-to-16 Line Decoder/Demultiplexer
Datasheetpdf iconlingxingic SN74HC154DR(LX)
In-Stock: 761
761 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.495$ 0.50
10+$ 0.3957$ 3.96
30+$ 0.3534$ 10.60
100+$ 0.3013$ 30.13
500+$ 0.2687$ 134.35
1,000+$ 0.254$ 254.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
Manufacturerlingxingic
PackagingSOP-24
TypeDecoder
Number of Channels4/16
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current80uA
Current - Output High(IOH)5.2mA
Propagation Delay10ns@6V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT154 is a 4-to-16 line decoder/demultiplexer.

Features

AI Translation
  • Supply voltage range:
    • SN74HC154: 2V to 6V
    • SN74HCT154: 4.5 V to 5.5V
  • Input levels:
    • SN74HC154: CMOS level
    • SN74HCT154: TTL level
  • Temperature range: -40 °C to +125 °C
  • Packaging information: SOP24/SSOP24/TSSOP24/DHVQFN24