Conductive Copper Block SMD Brass Nickel-Plated 10×2×2mm BTC-1022-BN02
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-1022-BN02 |
| LCSC Part # | C41413036 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 10*2*2mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-1022-BN02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 10*2*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 10*2*2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 31,190
31,190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0542$ 0.0515 | $ 0.52 |
| 100+ | $ 0.0509$ 0.0484 | $ 4.84 |
| 3,000+ | $ 0.0429$ 0.0408 | $ 122.40 |
| 9,000+ | $ 0.0412$ 0.0392 | $ 352.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 10*2*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 10*2*2mm |
Help & FeedbackShow similar products (0) >
C41413036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


