ROHM TRR01MZPF6650
| Manufacturer | |
| MPN | TRR01MZPF6650 |
| LCSC Part # | C4141175 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 665Ω ±1% 62.5mW 0402 |
| Datasheet | ROHM TRR01MZPF6650 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 665Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 665Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.018 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 665Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 665Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C4141175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F6650TS | FOJAN | 0402 | 47,400 | $ 0.0018 | ||
| CRCW0402665RFKED | VISHAY | 0402 | 8,500 | $ 0.0055 | ||
| 0402WGF6650TCE | UNI-ROYAL | 0402 | 8,000 | $ 0.0024 | ||
| SCR0402F665R | VO | 0402 | 3,600 | $ 0.0008 | ||
| WR04X6650FTL | Walsin | 0402 | 800 | $ 0.001 | ||
| CR206650F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F6650CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F6650CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0057 | ||
| RMCF0402FT665R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0014 | ||
| RMCS0402FT665R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0044 | ||
| CR0402-16W-6650FT | Venkel | 0402 | 0 | $ 0.0017 | ||
| CRCW0402665RFKEDC | VISHAY | 0402 | 0 | $ 0.0032 | ||
| CRCW0402665RFKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| RCG0402665RFKED | VISHAY | 0402 | 0 | $ 0.0099 | ||
| RC-02K6650FT | FH | 0402 | 0 | $ 0.0006 | ||
| GR0402F665RTAG00 | GiantOhm | 0402 | 0 | $ 0.0006 | ||
| RTT026650FTH | RALEC | 0402 | 0 | $ 0.0021 | ||
| CQ02WGF6650TCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| RC0402FR-07665RL | YAGEO | 0402 | 0 | $ 0.0014 | ||
| AC0402FR-07665RL | YAGEO | 0402 | 0 | $ 0.0011 |

