LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1SMAF4741A product image
  • 1SMAF4741A thumbnail 1
  • 1SMAF4741A thumbnail 2
  • 1SMAF4741A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1SMAF4741ARoHS

Manufacturer
R+OAsian Brands
MPN
1SMAF4741A
LCSC Part #
C41411741
Packaging
SMAF
Customer #
Key Attributes
DIODE ZENER 11V 1000mW SMAF
Datasheetpdf iconR+O 1SMAF4741A
In-Stock: 10,910
10,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0371$ 0.37
100+$ 0.0293$ 2.93
300+$ 0.0254$ 7.62
3,000+$ 0.0224$ 67.20
6,000+$ 0.0201$ 120.60
9,000+$ 0.0189$ 170.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSMAF
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 1000 mW
  • High stability and reliability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits