Silergy SY50211WAZC
| Fabricante | SilergyAsian Brands |
| Cód. da peça | SY50211WAZC |
| Nº LCSC | C41411723 |
| Emb. | SOT-335 |
| Número do Cliente | |
| Atrib. princ. | Flyback Regulator With Primary Side CV/CC Control |
| Folha de Dados | Silergy SY50211WAZC |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | Silergy | |
| Emb. | SOT-335 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500Hz~72kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 670mW | |
| Voltage - Supply | 6V~18V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Quasi-resonant/valley switching;Cable compensation;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR;PWM Modulation;PFM Modulation | |
| Feedback System | Primary-side feedback |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | Silergy | |
| Emb. | SOT-335 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500Hz~72kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 670mW | |
| Voltage - Supply | 6V~18V |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Quasi-resonant/valley switching;Cable compensation;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR;PWM Modulation;PFM Modulation | |
| Feedback System | Primary-side feedback |
Descrição
SY50211W is a single stage Flyback regulator targeting at Constant Current/Constant Voltage (CC/CV) applications. It integrates a 800V bipolar NPN transistor in a compact SOT335 package to minimize the size. Both the output current and voltage are sensed on the primary side, eliminating the opto-isolator and the secondary side feedback circuitry, and minimizing the overall system cost. SY50211W adopts the quasi-resonant operation and the adaptive PWM/PFM control to achieve the highest average efficiency and the best EMI performance. The no-load switching frequency can be as low as 500Hz, minimizing the no-load power loss. SY50211W has programmable cable compensation to provide a better load regulation for the output voltage at the cable terminals. SY50211W provides reliable protections including VIN Over Voltage Protection, Short Circuit Protection (SCP), Over Temperature Protection (OTP), Output voltage OVP protection (OVP), VSEN/ISEN pin short protection, VSEN pin upper divider resistor disconnect protection.
Recursos
- Tight PSR CC/CV Regulation Over Entire Operating Range
- QR-mode Operation for High Efficiency
- PWM/PFM Control for High Average Efficiency
- Fast dynamic load transient response
- Cable Compensation for Better Load Regulation
- Low Start Up Current: 5μA Max
- Minimum Frequency Limitation 500Hz
- No-load Power is Less than 75mW
- Reliable Protections for OVP, SCP, OTP, OCP
- Reliable Protections for Safety Requirement
- Maximum switching frequency limitation 72kHz
- Integrated 800V Bipolar NPN Transistor
- RoHS Compliant and Halogen Free
- Compact Package: SOT335
Aplicações
- AC/DC Adapters
- Battery Chargers
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.1565 | $ 0.78 |
| 50+ | $ 0.1536 | $ 7.68 |
| 150+ | $ 0.1516 | $ 22.74 |
| 500+ | $ 0.1497 | $ 74.85 |
Encapsulamento Padrão7500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | Silergy | |
| Emb. | SOT-335 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500Hz~72kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 670mW | |
| Voltage - Supply | 6V~18V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Quasi-resonant/valley switching;Cable compensation;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR;PWM Modulation;PFM Modulation | |
| Feedback System | Primary-side feedback |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | Silergy | |
| Emb. | SOT-335 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500Hz~72kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 670mW | |
| Voltage - Supply | 6V~18V |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Quasi-resonant/valley switching;Cable compensation;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | QR;PWM Modulation;PFM Modulation | |
| Feedback System | Primary-side feedback |
Descrição
SY50211W is a single stage Flyback regulator targeting at Constant Current/Constant Voltage (CC/CV) applications. It integrates a 800V bipolar NPN transistor in a compact SOT335 package to minimize the size. Both the output current and voltage are sensed on the primary side, eliminating the opto-isolator and the secondary side feedback circuitry, and minimizing the overall system cost. SY50211W adopts the quasi-resonant operation and the adaptive PWM/PFM control to achieve the highest average efficiency and the best EMI performance. The no-load switching frequency can be as low as 500Hz, minimizing the no-load power loss. SY50211W has programmable cable compensation to provide a better load regulation for the output voltage at the cable terminals. SY50211W provides reliable protections including VIN Over Voltage Protection, Short Circuit Protection (SCP), Over Temperature Protection (OTP), Output voltage OVP protection (OVP), VSEN/ISEN pin short protection, VSEN pin upper divider resistor disconnect protection.
Recursos
- Tight PSR CC/CV Regulation Over Entire Operating Range
- QR-mode Operation for High Efficiency
- PWM/PFM Control for High Average Efficiency
- Fast dynamic load transient response
- Cable Compensation for Better Load Regulation
- Low Start Up Current: 5μA Max
- Minimum Frequency Limitation 500Hz
- No-load Power is Less than 75mW
- Reliable Protections for OVP, SCP, OTP, OCP
- Reliable Protections for Safety Requirement
- Maximum switching frequency limitation 72kHz
- Integrated 800V Bipolar NPN Transistor
- RoHS Compliant and Halogen Free
- Compact Package: SOT335
Aplicações
- AC/DC Adapters
- Battery Chargers
C41411723 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



