JSMSEMI SMBJ8.5CA-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SMBJ8.5CA-JSM |
| LCSC Part # | C41411503 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 8.5VWM 14.4VC SMB(DO-214AA) |
| Description | 41.7A 600W 14.4V 10.4V Bidirectional 8.5V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,460 
4,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0295 $ 0.0189 | $ 0.38 |
200+ | $ 0.0228 $ 0.0146 | $ 2.92 |
600+ | $ 0.0191 $ 0.0123 | $ 7.38 |
3,000+ | $ 0.0169 $ 0.0109 | $ 32.70 |
9,000+ | $ 0.0149 $ 0.0096 | $ 86.40 |
21,000+ | $ 0.0139 $ 0.0089 | $ 186.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$