SDIC Microelectronics SD5075
| Manufacturer | SDIC MicroelectronicsAsian Brands |
| MPN | SD5075 |
| LCSC Part # | C414113 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Two-wire communication digital temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SDIC Microelectronics | |
| Packaging | SOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±0.8℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 85ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5959$ 1.5800 | $ 1.58 |
| 10+ | $ 1.3525$ 1.3390 | $ 13.39 |
| 30+ | $ 1.201$ 1.1890 | $ 35.67 |
| 100+ | $ 0.9979$ 0.9880 | $ 98.80 |
| 500+ | $ 0.9269$ 0.9177 | $ 458.85 |
| 1,000+ | $ 0.8963$ 0.8874 | $ 887.40 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SDIC Microelectronics | |
| Packaging | SOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±0.8℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 85ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



