Tudi 24AA02T-I/ST-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA02T-I/ST-TUDI |
| LCSC Part # | C41411025 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2K I2C Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1.9ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24AA02/24LC02B (24XX02*) is a 2 Kbit electrically erasable PROM. The 24XX02 also features a page write capability of up to 8 bytes. This product family is available in standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN, and MSOP packages, as well as a 5-pin SOT-23 package. The 24LC02B/24AA02 is internally organized as 16 pages of 16 bytes each, requiring an 8-bit data word address for 2K random word addressing; the 24LC04B/24AA04 is a 4K serial EEPROM organized as 32 pages of 16 bytes each, requiring a 9-bit data word address for 4K random word addressing; the 24LC08B/24AA08 is an 8K serial EEPROM organized as 64 pages of 16 bytes each, requiring a 10-bit data word address for 8K random word addressing; the 24LC16B/24AA16 is a 16K serial EEPROM organized as 128 pages of 16 bytes each, requiring an 11-bit data word address for 16K random word addressing. Device operations include clock and data transitions, start condition, stop condition, acknowledge, standby mode, and memory reset. For device addressing, 2K/4K/8K/16K EEPROM devices all require an 8-bit device address word following the start condition to enable the chip for read or write operations. Write operations include byte write, which requires an 8-bit data word address following the device address word and acknowledgment.
Features
- More than 1 Million Erase /Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8-lead PDIP, SOIC, TSSOP, MSOP, and SOT-23-5
- Pb-Free and RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.216 | $ 1.08 |
| 50+ | $ 0.1886 | $ 9.43 |
| 150+ | $ 0.1769 | $ 26.54 |
| 500+ | $ 0.1622 | $ 81.10 |
| 2,500+ | $ 0.1557 | $ 389.25 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1.9ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24AA02/24LC02B (24XX02*) is a 2 Kbit electrically erasable PROM. The 24XX02 also features a page write capability of up to 8 bytes. This product family is available in standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN, and MSOP packages, as well as a 5-pin SOT-23 package. The 24LC02B/24AA02 is internally organized as 16 pages of 16 bytes each, requiring an 8-bit data word address for 2K random word addressing; the 24LC04B/24AA04 is a 4K serial EEPROM organized as 32 pages of 16 bytes each, requiring a 9-bit data word address for 4K random word addressing; the 24LC08B/24AA08 is an 8K serial EEPROM organized as 64 pages of 16 bytes each, requiring a 10-bit data word address for 8K random word addressing; the 24LC16B/24AA16 is a 16K serial EEPROM organized as 128 pages of 16 bytes each, requiring an 11-bit data word address for 16K random word addressing. Device operations include clock and data transitions, start condition, stop condition, acknowledge, standby mode, and memory reset. For device addressing, 2K/4K/8K/16K EEPROM devices all require an 8-bit device address word following the start condition to enable the chip for read or write operations. Write operations include byte write, which requires an 8-bit data word address following the device address word and acknowledgment.
Features
- More than 1 Million Erase /Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8-lead PDIP, SOIC, TSSOP, MSOP, and SOT-23-5
- Pb-Free and RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



