LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24AA01T-I/ST-TUDI product image
  • 24AA01T-I/ST-TUDI thumbnail 1
  • 24AA01T-I/ST-TUDI thumbnail 2
  • 24AA01T-I/ST-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24AA01T-I/ST-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24AA01T-I/ST-TUDI
LCSC Part #
C41411024
Packaging
TSSOP-8
Customer #
Key Attributes
1K bits EEPROM, I2C protocol, high speed, high reliability
Datasheetpdf iconTudi 24AA01T-I/ST-TUDI
In-Stock: 2,494
2,494 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5234$ 0.52
10+$ 0.4647$ 4.65
30+$ 0.4353$ 13.06
100+$ 0.406$ 40.60
500+$ 0.3881$ 194.05
1,000+$ 0.3783$ 378.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingTSSOP-8
Memory Size1Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation
  • The24LC01/24AA 01 provides 2048 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 256 words of 8 bits each.
  • The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

AI Translation
  • Compatible with all |2 complement bidirectional data transfer protocol
  • Memory array: 1 Kbits (256 bytes) of EEPROM, Page size: 16 bytes
  • Single supply voltage and high speed: 1MHz, Random and sequential Read modes
  • Write: Byte Write within 3 ms, Page Write within 3 ms, Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability: Endurance: 1 Million Write Cycles, Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection: HBM 6000V
  • 8-lead PDIP/SOP/TSSOP/ UDFN/TSOT23-5 and SOT23-5 packages