LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24LC64T-I/OT-TUDI product image
  • 24LC64T-I/OT-TUDI thumbnail 1
  • 24LC64T-I/OT-TUDI thumbnail 2
  • 24LC64T-I/OT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24LC64T-I/OT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24LC64T-I/OT-TUDI
LCSC Part #
C41411023
Packaging
SOT-23-5
Customer #
Key Attributes
64K I²C Serial EEPROM
Datasheetpdf iconTudi 24LC64T-I/OT-TUDI
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2172$ 1.09
50+$ 0.1898$ 9.49
150+$ 0.1781$ 26.72
500+$ 0.1564$ 78.20
2,500+$ 0.1499$ 374.75
5,000+$ 0.146$ 730.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOT-23-5
Memory Size64Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 24AA64/24LC64/ (24xx64*) is a 64 Kbit Electrically Erasable PROM. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, SOT23-5and MSOP packages.

Features

AI Translation
  • Single-supply with operation down to 1.7V for 24AA64/ 24LC64 devices Write:
    • Page Write within 3 ms
    • Byte Write within 3 ms
  • Schmitt Trigger inputs for noise suppression
  • Self-timed erase/write cycle
  • 32-byte page write buffer
  • Hardware write-protect
  • ESD protection >4,000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available
  • Packages include 8-lead PDIP, SOIC, TSSOP, MSOP and SOT23-5
  • Pb-free and RoHS compliant