LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24AA01T-I/OT-TUDI product image
  • 24AA01T-I/OT-TUDI thumbnail 1
  • 24AA01T-I/OT-TUDI thumbnail 2
  • 24AA01T-I/OT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24AA01T-I/OT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24AA01T-I/OT-TUDI
LCSC Part #
C41411010
Packaging
SOT-23-5
Customer #
Key Attributes
1K bits EEPROM, I2C protocol, high speed, high reliability
Datasheetpdf iconTudi 24AA01T-I/OT-TUDI
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1836$ 0.92
50+$ 0.1603$ 8.02
150+$ 0.1504$ 22.56
500+$ 0.1379$ 68.95
2,500+$ 0.1324$ 331.00
5,000+$ 0.1291$ 645.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOT-23-5
Memory Size1Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • The24LC01/24AA 01 provides 2048 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 256 words of 8 bits each.
  • The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

AI Translation
  • Compatible with all |2 complement bidirectional data transfer protocol
  • Memory array: 1 Kbits (256 bytes) of EEPROM, Page size: 16 bytes
  • Single supply voltage and high speed: 1MHz, Random and sequential Read modes
  • Write: Byte Write within 3 ms, Page Write within 3 ms, Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability: Endurance: 1 Million Write Cycles, Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection: HBM 6000V
  • 8-lead PDIP/SOP/TSSOP/ UDFN/TSOT23-5 and SOT23-5 packages