Tudi 24AA08T-I/SN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA08T-I/SN-TUDI |
| LCSC Part # | C41410993 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8K I2C Serial EEPROM |
| Datasheet | Tudi 24AA08T-I/SN-TUDI |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.28mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.28mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.28mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.28mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



