Tudi 24LC32A-I/P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24LC32A-I/P-TUDI |
| LCSC Part # | C41410979 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 32-Kbit I2C Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 1.9ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24LC32/24AA32 provides 32768 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 4096 bytes. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The 24LC32/24AA32 offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I²C bidirectional data transfer protocol
- Memory array:
- 32 Kbits of EEPROM
- Page size: 32 bytes
- Additional Write lockable page
- Single supply voltage and high speed:
- 1.8V - 5.5V Random and sequential Read modes
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- 8 - lead PDIP/SOP/TSSOP/UDFN/TSOT23 - 5 and SOT23 - 5 packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3042 | $ 1.52 |
| 50+ | $ 0.2331 | $ 11.66 |
| 150+ | $ 0.2051 | $ 30.77 |
| 500+ | $ 0.1701 | $ 85.05 |
| 2,500+ | $ 0.1546 | $ 386.50 |
| 5,000+ | $ 0.1452 | $ 726.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 1.9ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24LC32/24AA32 provides 32768 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 4096 bytes. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The 24LC32/24AA32 offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I²C bidirectional data transfer protocol
- Memory array:
- 32 Kbits of EEPROM
- Page size: 32 bytes
- Additional Write lockable page
- Single supply voltage and high speed:
- 1.8V - 5.5V Random and sequential Read modes
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- 8 - lead PDIP/SOP/TSSOP/UDFN/TSOT23 - 5 and SOT23 - 5 packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



