Tudi 24AA512-I/P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA512-I/P-TUDI |
| LCSC Part # | C41410973 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 512K I2C CMOS Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA512/24LC512(24XX512*) is a 64K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8V to 5.5V). It has been developed for advanced, low - power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8 - pin plastic DIP, SOIC, DFN and TSSOP packages.
Features
- Cascadable for up to eight devices
- Self - timed erase/write cycle
- 128 - byte Page Write mode available
- Hardware write - protect for entire array
- Schmitt Trigger inputs for noise suppression
- 1,000,000 erase/write cycles
- Electrostatic discharge protection >4000V
- Data retention >200 years
- 8 - pin PDIP, SOIC (208 mil), and DFN/TSSOP packages
- Standard and Pb - free finishes available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3399 | $ 2.34 |
| 10+ | $ 2.15 | $ 21.50 |
| 30+ | $ 2.03 | $ 60.90 |
| 100+ | $ 1.9066 | $ 190.66 |
| 500+ | $ 1.8515 | $ 925.75 |
| 1,000+ | $ 1.8288 | $ 1828.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA512/24LC512(24XX512*) is a 64K x 8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8V to 5.5V). It has been developed for advanced, low - power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8 - pin plastic DIP, SOIC, DFN and TSSOP packages.
Features
- Cascadable for up to eight devices
- Self - timed erase/write cycle
- 128 - byte Page Write mode available
- Hardware write - protect for entire array
- Schmitt Trigger inputs for noise suppression
- 1,000,000 erase/write cycles
- Electrostatic discharge protection >4000V
- Data retention >200 years
- 8 - pin PDIP, SOIC (208 mil), and DFN/TSSOP packages
- Standard and Pb - free finishes available
C41410973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



