Tudi 24AA128-I/P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA128-I/P-TUDI |
| LCSC Part # | C41410971 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 128K I²C CMOS Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3.3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA128/24LC128/ (24xx128*) is a 16Kx8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low - power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space. This device is available in the standard 8 - pin plastic DIP, SOIC (3.90 mm and 5.28 mm), TSSOP, MSOP and DFN packages.
Features
- 2 - wire serial interface, I²C compatible
- Cascadable up to eight devices
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 400 kHz clock compatibility
- Single supply voltage and high speed: 1 MHz
- Self - timed erase/write cycle
- 64 - byte page write buffer <adjust per device>
- Hardware write - protect
- ESD protection > 4000V
- More than 1 million erase/write cycles
- Data retention > 200 years
- Factory programming available
- Packages include 8 - lead PDIP, SOIC, TSSOP, and MSOP packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7695 | $ 0.77 |
| 10+ | $ 0.6201 | $ 6.20 |
| 30+ | $ 0.5447 | $ 16.34 |
| 100+ | $ 0.4708 | $ 47.08 |
| 500+ | $ 0.4255 | $ 212.75 |
| 1,000+ | $ 0.4029 | $ 402.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3.3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA128/24LC128/ (24xx128*) is a 16Kx8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low - power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space. This device is available in the standard 8 - pin plastic DIP, SOIC (3.90 mm and 5.28 mm), TSSOP, MSOP and DFN packages.
Features
- 2 - wire serial interface, I²C compatible
- Cascadable up to eight devices
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 400 kHz clock compatibility
- Single supply voltage and high speed: 1 MHz
- Self - timed erase/write cycle
- 64 - byte page write buffer <adjust per device>
- Hardware write - protect
- ESD protection > 4000V
- More than 1 million erase/write cycles
- Data retention > 200 years
- Factory programming available
- Packages include 8 - lead PDIP, SOIC, TSSOP, and MSOP packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



