LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24AA08-I/P-TUDI product image
  • 24AA08-I/P-TUDI thumbnail 1
  • 24AA08-I/P-TUDI thumbnail 2
  • 24AA08-I/P-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24AA08-I/P-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24AA08-I/P-TUDI
LCSC Part #
C41410967
Packaging
DIP-8
Customer #
Key Attributes
8K I2C Serial EEPROM
Datasheetpdf iconTudi 24AA08-I/P-TUDI
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.504$ 0.50
10+$ 0.4059$ 4.06
30+$ 0.3576$ 10.73
100+$ 0.3078$ 30.78
500+$ 0.2792$ 139.60
1,000+$ 0.2641$ 264.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingDIP-8
Memory Size8Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)1.9ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

24XX08 is a 8 Kbit Electrically Erasable PROM. The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, DIP and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free and RoHS compliant.

Features

AI Translation
  • Low-Power CMOS Technology
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Self-Timed Erase/Write Cycle
  • Hardware Write-Protect
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DIP, MSOP and 5-lead SOT-23
  • Pb-Free and RoHS Compliant