LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24AA01-I/P-TUDI product image
  • 24AA01-I/P-TUDI thumbnail 1
  • 24AA01-I/P-TUDI thumbnail 2
  • 24AA01-I/P-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24AA01-I/P-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24AA01-I/P-TUDI
LCSC Part #
C41410964
Packaging
DIP-8
Customer #
Key Attributes
1K bits EEPROM, I2C protocol, high speed, high reliability
Datasheetpdf iconTudi 24AA01-I/P-TUDI
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5688$ 0.57
10+$ 0.4587$ 4.59
30+$ 0.4029$ 12.09
100+$ 0.3486$ 34.86
500+$ 0.3154$ 157.70
1,000+$ 0.2988$ 298.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingDIP-8
Memory Size1Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The24LC01/24AA 01 provi des 204 8 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 256 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and lowvoltage operation are essential.

Features

AI Translation
  • Compatible with all |2\complement bidirectional data transfer protocol
  • Memory array: 1 Kbits (256 bytes) of EEPROM Page size: 16 bytes
  • Single supply voltage and high speed: 1MHz, Random and sequential Read modes
  • Write: Byte Write within 3 ms Page Write within 3 ms Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability: Endurance: 1 Million Write Cycles, Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection: HBM 6000V
  • 8-lead PDIP/SOP/TSSOP/ UDFN/TSOT23-5 and SOT23-5 packages