LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5245BS product image
  • MMSZ5245BS thumbnail 1
  • MMSZ5245BS thumbnail 2
  • MMSZ5245BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5245BSRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5245BS
LCSC Part #
C41410799
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOD-323
Datasheetpdf iconR+O MMSZ5245BS
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.87
500+$ 0.0135$ 6.75
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, LF max peak 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits