LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MM3Z16 product image
  • MM3Z16 thumbnail 1
  • MM3Z16 thumbnail 2
  • MM3Z16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM3Z16RoHS

Manufacturer
R+OAsian Brands
MPN
MM3Z16
LCSC Part #
C41410798
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconR+O MM3Z16
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0088$ 0.44
500+$ 0.0086$ 4.30
3,000+$ 0.0084$ 25.20
6,000+$ 0.0083$ 49.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature up to 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits