LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C2V0 product image
  • BZT52C2V0 thumbnail 1
  • BZT52C2V0 thumbnail 2
  • BZT52C2V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C2V0RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C2V0
LCSC Part #
C41410795
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2V 350mW SOD-123
Datasheetpdf iconR+O BZT52C2V0
In-Stock: 3,340
3,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0219$ 4.38
600+$ 0.0186$ 11.16
3,000+$ 0.0153$ 45.90
9,000+$ 0.0135$ 121.50
21,000+$ 0.0126$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100uA@1V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)1.8V~2.15V
Zener Voltage(Nom)2V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 350 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits