R+O SSL545B
| Manufacturer | R+OAsian Brands |
| MPN | SSL545B |
| LCSC Part # | C41410794 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- High forward surge current capability
- Low power consumption, high efficiency
- Metal-silicon junction, majority carrier conduction
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- Polarity protection applications
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1305$ 0.1175 | $ 0.59 |
| 50+ | $ 0.1022$ 0.0920 | $ 4.60 |
| 150+ | $ 0.0881$ 0.0793 | $ 11.90 |
| 500+ | $ 0.0776$ 0.0699 | $ 34.95 |
| 3,000+ | $ 0.0691$ 0.0622 | $ 186.60 |
| 6,000+ | $ 0.0648$ 0.0584 | $ 350.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- High forward surge current capability
- Low power consumption, high efficiency
- Metal-silicon junction, majority carrier conduction
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



