Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guard ring protected for overvoltage
- High forward surge current capability
- Low forward voltage drop
- Metal-silicon junction, majority carrier conduction
- MSL level 1 compliant per J-STD-020, peak temperature 260°C
Applications
AI Translation
- Low-voltage applications
- High-frequency inverters
- Freewheeling applications
- Polarity protection applications
In-Stock: 60
60 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0613 | $ 0.61 |
| 100+ | $ 0.0485 | $ 4.85 |
| 300+ | $ 0.0421 | $ 12.63 |
| 1,000+ | $ 0.0372 | $ 37.20 |
| 5,000+ | $ 0.0334 | $ 167.00 |
| 10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guard ring protected for overvoltage
- High forward surge current capability
- Low forward voltage drop
- Metal-silicon junction, majority carrier conduction
- MSL level 1 compliant per J-STD-020, peak temperature 260°C
Applications
AI Translation
- Low-voltage applications
- High-frequency inverters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SSL56 | R+O | SMA | 20 | $ 0.1629 | ||
| SSL310 | R+O | SMA | 5,225 | $ 0.0859 | ||
| SSL36 | R+O | SMA | 71,460 | $ 0.1062 | ||
| SS26 | R+O | SMA(DO-214AC) | 124,540 | $ 0.0299 | ||
| SS28 | R+O | SMA | 26,760 | $ 0.0194 | ||
| SS210 | R+O | SMA(DO-214AC) | 318,680 | $ 0.0408 | ||
| SS220 | R+O | SMA(DO-214AC) | 7,760 | $ 0.0373 | ||
| SS56 | R+O | SMA(DO-214AC) | 311,960 | $ 0.0556 | ||
| SS36 | R+O | SMA(DO-214AC) | 130,440 | $ 0.0381 | ||
| SS38 | R+O | SMA(DO-214AC) | 258,220 | $ 0.0521 |



