Cmos MBRD1060ACT
| Manufacturer | CmosAsian Brands |
| MPN | MBRD1060ACT |
| LCSC Part # | C41410552 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 600mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBRD1060ACT is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- High surge capability
- Low forward voltage drop
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC-DC converter
- Output rectification
- High-efficiency switching power supply
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2221$ 0.2110 | $ 1.06 |
| 50+ | $ 0.1744$ 0.1657 | $ 8.29 |
| 150+ | $ 0.154$ 0.1463 | $ 21.95 |
| 500+ | $ 0.1285$ 0.1221 | $ 61.05 |
| 2,500+ | $ 0.1171$ 0.1113 | $ 278.25 |
| 5,000+ | $ 0.1103$ 0.1048 | $ 524.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 600mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBRD1060ACT is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- High surge capability
- Low forward voltage drop
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC-DC converter
- Output rectification
- High-efficiency switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



