Cmos MBR30100WT
| Manufacturer | CmosAsian Brands |
| MPN | MBR30100WT |
| LCSC Part # | C41410551 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-247 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBR30100WT device is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Low leakage current
- Built-in overvoltage protection circuit for high reliability
- RoHS compliant
Applications
AI Translation
- DC/DC converter
- Switch-mode power supply (SMPS)
- Low-voltage high-frequency inverter circuit
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5534$ 0.5258 | $ 0.53 |
| 10+ | $ 0.4463$ 0.4240 | $ 4.24 |
| 30+ | $ 0.3911$ 0.3716 | $ 11.15 |
| 90+ | $ 0.3376$ 0.3208 | $ 28.87 |
| 510+ | $ 0.3067$ 0.2914 | $ 148.61 |
| 990+ | $ 0.2889$ 0.2745 | $ 271.76 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-247 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBR30100WT device is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Low leakage current
- Built-in overvoltage protection circuit for high reliability
- RoHS compliant
Applications
AI Translation
- DC/DC converter
- Switch-mode power supply (SMPS)
- Low-voltage high-frequency inverter circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



