Yunxing SPT1CM221E06TRVZC
| Manufacturer | YunxingAsian Brands |
| MPN | SPT1CM221E06TRVZC |
| LCSC Part # | C41410193 |
| Packaging | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 16V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL5.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.4mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL5.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 5.4mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 6,440
6,440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1383 | $ 0.69 |
| 50+ | $ 0.1112 | $ 5.56 |
| 150+ | $ 0.0976 | $ 14.64 |
| 1,250+ | $ 0.0875 | $ 109.38 |
| 2,500+ | $ 0.0793 | $ 198.25 |
| 5,000+ | $ 0.0752 | $ 376.00 |
Standard Packaging1250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL5.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5.4mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL5.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 5.4mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C41410193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



