LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JXTCONN D100F1L1-2W6P43 product image
  • D100F1L1-2W6P43 thumbnail 1
  • D100F1L1-2W6P43 thumbnail 2
  • D100F1L1-2W6P43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN D100F1L1-2W6P43RoHS

Manufacturer
JXTCONNAsian Brands
MPN
D100F1L1-2W6P43
LCSC Part #
C41409856
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 6POS
Datasheetpdf iconJXTCONN D100F1L1-2W6P43
Custom CablesMOQ 1pc
In-Stock: 23,895
23,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1034$ 0.0879$ 0.44
50+$ 0.0818$ 0.0696$ 3.48
150+$ 0.0709$ 0.0603$ 9.05
1,500+$ 0.0628$ 0.0534$ 80.10
3,000+$ 0.0563$ 0.0479$ 143.70
4,500+$ 0.0531$ 0.0452$ 203.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=1mm
Number of Rows1
Mounting TypeSurface Mount,Vertical
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Number of PINs6P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row6
Current Rating1A
X-Length of Bottom Edge on Board (Spacing Line)8.35mm
Voltage Rating (Max)50V
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.