LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C150F11-Y3P11 product image
  • C150F11-Y3P11 thumbnail 1
  • C150F11-Y3P11 thumbnail 2
  • C150F11-Y3P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C150F11-Y3P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C150F11-Y3P11
LCSC Part #
C41409785
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS SINGLE ROW
Datasheetpdf iconJXTCONN C150F11-Y3P11
Custom CablesMOQ 1pc
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.0066$ 0.33
500+$ 0.0073$ 0.0052$ 2.60
2,000+$ 0.0061$ 0.0043$ 8.60
4,000+$ 0.0054$ 0.0038$ 15.20
24,000+$ 0.0049$ 0.0035$ 84.00
50,000+$ 0.0045$ 0.0032$ 160.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=1.5mm
Flame Retardant RatingUL94V-2
Pitch1.5mm
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.