Images are for reference only
EDA Models

JXTCONN A150F1L1-2W5P11

Manufacturer
JXTCONN
Asian Brands
Mfr. Part #
A150F1L1-2W5P11
LCSC Part #
C41409572
Package
Through Hole,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH 5POS
Description
5P 5 1 -25℃~+85℃ Through Hole,P=1.5mm Headers, Male Pins RoHS
Datasheet pdf icon JXTCONN A150F1L1-2W5P11
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer JXTCONN
Package Through Hole,P=1.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JXTCONN A150F1L1-2W5P11
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 980
980 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0362 $ 0.0254 $ 0.25
100+
$ 0.0286 $ 0.0201 $ 2.01
300+
$ 0.0249 $ 0.0175 $ 5.25
1,000+
$ 0.022 $ 0.0154 $ 15.40
5,000+
$ 0.0197 $ 0.0138 $ 69.00
10,000+
$ 0.0186 $ 0.0131 $ 131.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$