XLSEMI XL6107
| Manufacturer |
XLSEMI
Asian Brands |
| Mfr. Part # | XL6107 |
| LCSC Part # | C41409393 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 500mA 1.2MHz 36V step-up DC-DC converter with built-in SBD |
| Description | Boost Switching Regulator IC Adjustable 3V~32V 1 Output SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XLSEMI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,705
2,705
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1371 | $ 0.69 |
50+ | $ 0.1104 | $ 5.52 |
150+ | $ 0.0971 | $ 14.57 |
500+ | $ 0.0871 | $ 43.55 |
2,500+ | $ 0.0791 | $ 197.75 |
5,000+ | $ 0.075 | $ 375.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$