ElecSuper CDSOT23-T24C-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOT23-T24C-ES |
| LCSC Part # | C41409335 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 45VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOT23-T24C-ES is a TVS array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins are rated to withstand 30kV ESD pulses per IEC 61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 500W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Protects one bidirectional line or two unidirectional lines
- Low leakage current
- ESD protection >15kV
- RoHS compliant
Applications
AI Translation
- Portable electronics
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0424 | $ 0.42 |
| 100+ | $ 0.0335 | $ 3.35 |
| 300+ | $ 0.0291 | $ 8.73 |
| 3,000+ | $ 0.0257 | $ 77.10 |
| 6,000+ | $ 0.0231 | $ 138.60 |
| 9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOT23-T24C-ES is a TVS array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins are rated to withstand 30kV ESD pulses per IEC 61000-4-2 air discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 500W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Protects one bidirectional line or two unidirectional lines
- Low leakage current
- ESD protection >15kV
- RoHS compliant
Applications
AI Translation
- Portable electronics
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



