LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOT23-T08C-ES product image
  • CDSOT23-T08C-ES thumbnail 1
  • CDSOT23-T08C-ES thumbnail 2
  • CDSOT23-T08C-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOT23-T08C-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOT23-T08C-ES
LCSC Part #
C41409332
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 7VWM 9VC SOT-23
Datasheetpdf iconElecSuper CDSOT23-T08C-ES
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0322$ 9.66
3,000+$ 0.0287$ 86.10
6,000+$ 0.0259$ 155.40
9,000+$ 0.0245$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23
Clamping Voltage9V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)25A
Peak Pulse Power Dissipation (Ppp)500W
Number of Channels2
Voltage - Breakdown7.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)7V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CDSOT23-T08C-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins comply with the IEC61000-4-2 air discharge method and can withstand 30kV ESD pulses.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection compliant
  • ±30kV contact discharge
  • ±30kV air discharge
  • 500W peak pulse power (8/20µs)
  • Low clamping voltage
  • Protects one bidirectional or two unidirectional lines
  • Low leakage current
  • ESD protection capability >15kV
  • RoHS compliant

Applications

AI Translation
  • Portable electronics
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • Set-top boxes
  • Communication systems