ElecSuper CDSOD323-T12-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T12-ES |
| LCSC Part # | C41409330 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 19VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T12-ES series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers a bidirectional configuration rated at 350 watts for 8/20µs waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series provides ultra-low capacitance and low leakage current in a compact SOD-323 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- 350W peak pulse power (8/20us)
- RoHS compliant
- Unidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Protects one power or I/O line
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio
- Industrial and service robots
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415 | $ 0.42 |
| 100+ | $ 0.0328 | $ 3.28 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T12-ES series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers a bidirectional configuration rated at 350 watts for 8/20µs waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series provides ultra-low capacitance and low leakage current in a compact SOD-323 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- 350W peak pulse power (8/20us)
- RoHS compliant
- Unidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Protects one power or I/O line
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio
- Industrial and service robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



