LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOD323-T08S-ES product image
  • CDSOD323-T08S-ES thumbnail 1
  • CDSOD323-T08S-ES thumbnail 2
  • CDSOD323-T08S-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOD323-T08S-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOD323-T08S-ES
LCSC Part #
C41409322
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 7VWM 9VC SOD-323
Datasheetpdf iconElecSuper CDSOD323-T08S-ES
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.71
200+$ 0.0276$ 5.52
600+$ 0.0232$ 13.92
3,000+$ 0.0206$ 61.80
9,000+$ 0.0184$ 165.60
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage9V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)25A
Peak Pulse Power Dissipation (Ppp)450W
Number of Channels1
Voltage - Breakdown7.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)7V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CDSOD323-T08S-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 450W peak pulse power (8/20us)
  • RoHS compliant
  • Unidirectional configuration
  • Low clamping voltage
  • Operating voltage: 3.3V/5V/7V/12V/15V/18V/24V/36V

Applications

AI Translation
  • USB 2.0/1.1
  • GPIO
  • Ethernet 10/100/1000 Mbps
  • Audio
  • Button/Key
  • Industrial & Service Robots
  • Laptops & Desktops
  • TVs & Monitors
  • Wearable Devices
  • Handheld Wireless Systems