ElecSuper CDSOD323-T05S-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T05S-ES |
| LCSC Part # | C41409321 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOD323-T05S-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses under IEC61000-4-2 air discharge testing.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- Contact discharge: ±30kV
- Air discharge: ±30kV
- Peak pulse power: 450W (8/20μs)
- RoHS compliant
- Unidirectional configuration
- Low clamping voltage
- Operating voltage: 3.3V/5V/7V/12V/15V/18V/24V/36V
Applications
AI Translation
- USB 2.0/1.1 interface
- GPIO
- 10/100/1000 Mbps Ethernet
- Audio interface
- Buttons
- Industrial & server robotics
- Laptops & desktops
- TVs & monitors
- Wearables
- Handheld wireless systems
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0161 | $ 338.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOD323-T05S-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses under IEC61000-4-2 air discharge testing.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- Contact discharge: ±30kV
- Air discharge: ±30kV
- Peak pulse power: 450W (8/20μs)
- RoHS compliant
- Unidirectional configuration
- Low clamping voltage
- Operating voltage: 3.3V/5V/7V/12V/15V/18V/24V/36V
Applications
AI Translation
- USB 2.0/1.1 interface
- GPIO
- 10/100/1000 Mbps Ethernet
- Audio interface
- Buttons
- Industrial & server robotics
- Laptops & desktops
- TVs & monitors
- Wearables
- Handheld wireless systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



