ElecSuper CDSOD323-T18LC-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T18LC-ES |
| LCSC Part # | C41409319 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 18VWM 28VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T18LC-ES is designed to protect voltage-sensitive components from ESD-induced damage or latch-up. Its superior clamping capability, low leakage current, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Its small footprint and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 180W peak pulse power (8/20μs)
- Low clamping voltage
- Working voltage: 18V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 1.0pF typical
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio line
- Industrial and service robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519 | $ 0.52 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0356 | $ 10.68 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0282 | $ 169.20 |
| 9,000+ | $ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 180W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T18LC-ES is designed to protect voltage-sensitive components from ESD-induced damage or latch-up. Its superior clamping capability, low leakage current, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Its small footprint and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 180W peak pulse power (8/20μs)
- Low clamping voltage
- Working voltage: 18V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 1.0pF typical
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio line
- Industrial and service robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



