LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOD323-T08SC-ES product image
  • CDSOD323-T08SC-ES thumbnail 1
  • CDSOD323-T08SC-ES thumbnail 2
  • CDSOD323-T08SC-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOD323-T08SC-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOD323-T08SC-ES
LCSC Part #
C41409310
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 8VWM 18VC SOD-323
Datasheetpdf iconElecSuper CDSOD323-T08SC-ES
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0415$ 0.42
100+$ 0.0328$ 3.28
300+$ 0.0285$ 8.55
3,000+$ 0.0252$ 75.60
6,000+$ 0.0226$ 135.60
9,000+$ 0.0213$ 191.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)25A
Peak Pulse Power Dissipation (Ppp)550W
Number of Channels1
Voltage - Breakdown8.5V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CDSOD323-T08SC-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 550W peak pulse power (8/20μs)
  • Low clamping voltage
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Working voltage: 3.3V, 5V, 8V, 12V, 15V, 24V, 36V

Applications

AI Translation
  • Portable electronics
  • Control and monitoring systems
  • Servers
  • Laptops
  • Desktop computers