LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SP712-02HTG-ES product image
  • SP712-02HTG-ES thumbnail 1
  • SP712-02HTG-ES thumbnail 2
  • SP712-02HTG-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SP712-02HTG-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
SP712-02HTG-ES
LCSC Part #
C41409297
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 12VWM 24VC SOT-23
Datasheetpdf iconElecSuper SP712-02HTG-ES
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.59
200+$ 0.023$ 4.60
600+$ 0.0194$ 11.64
3,000+$ 0.0172$ 51.60
9,000+$ 0.0153$ 137.70
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23
Clamping Voltage24V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)22A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown16.3V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device protects sensitive semiconductor components from damage or interference caused by electrostatic discharge and other voltage transient events. It employs a large-junction cross-section to conduct high transient currents and provides ideal board-level protection electrical characteristics, such as fast response time and low operating voltage. The design offers engineers flexibility to protect a single bidirectional line in applications where arrays are not suitable.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • Contact discharge: ±30kV
  • Air discharge: ±30kV
  • IEC 61000-4-4 EFT protection
  • 35A (5/50ns)
  • Peak pulse power: 400W (8/20us)
  • RoHS compliant
  • Bidirectional configuration
  • I/O capacitance: 40pF (typical)
  • Low clamping voltage
  • SOT-23 package

Applications

AI Translation
  • RS-485
  • Security systems
  • ATMs
  • Hybrid fiber-coaxial systems