ElecSuper SMBJ3.3CA
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMBJ3.3CA |
| LCSC Part # | C41409294 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 8VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 600W peak pulse power capability using 10/1000µs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
- Compliant with IEC 61000-4-2 (ESD) ±30KV (air discharge) ±30KV (contact discharge)
- Case: DO-214AA/SMB molded plastic
- Leads: solderable
- Epoxy: UL 94V-0 rated flame retardant
- Polarity: color band denotes cathode end, except bidirectional type
- Mounting position: any
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0632 | $ 0.63 |
| 100+ | $ 0.0499 | $ 4.99 |
| 300+ | $ 0.0433 | $ 12.99 |
| 3,000+ | $ 0.0384 | $ 115.20 |
| 6,000+ | $ 0.0344 | $ 206.40 |
| 9,000+ | $ 0.0324 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 600uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 600W peak pulse power capability using 10/1000µs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
- Compliant with IEC 61000-4-2 (ESD) ±30KV (air discharge) ±30KV (contact discharge)
- Case: DO-214AA/SMB molded plastic
- Leads: solderable
- Epoxy: UL 94V-0 rated flame retardant
- Polarity: color band denotes cathode end, except bidirectional type
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



