ElecSuper WE05DUCF-B-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | WE05DUCF-B-ES |
| LCSC Part # | C41409274 |
| Package | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC DFN1006-2L |
| Description | 4.5A 120W 25V 9V Bidirectional 5V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.019 | $ 0.95 |
500+ | $ 0.0148 | $ 7.40 |
1,500+ | $ 0.0125 | $ 18.75 |
10,000+ | $ 0.0111 | $ 111.00 |
20,000+ | $ 0.0099 | $ 198.00 |
50,000+ | $ 0.0092 | $ 460.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$