ElecSuper ESD5Z5V0-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD5Z5V0-ES |
| LCSC Part # | C41409265 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 8VC SOD-523 |
| Description | 8A 8V 80W 5.8V Bidirectional 5V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0129 | $ 0.65 |
500+ | $ 0.01 | $ 5.00 |
3,000+ | $ 0.0083 | $ 24.90 |
6,000+ | $ 0.0073 | $ 43.80 |
24,000+ | $ 0.0065 | $ 156.00 |
51,000+ | $ 0.006 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$