LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD15VL1BA,115-ES product image
  • PESD15VL1BA,115-ES thumbnail 1
  • PESD15VL1BA,115-ES thumbnail 2
  • PESD15VL1BA,115-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD15VL1BA,115-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD15VL1BA,115-ES
LCSC Part #
C41409263
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 25VC SOD-323
Datasheetpdf iconElecSuper PESD15VL1BA,115-ES
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0316$ 0.63
200+$ 0.0246$ 4.92
600+$ 0.0208$ 12.48
3,000+$ 0.0184$ 55.20
9,000+$ 0.0164$ 147.60
21,000+$ 0.0153$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage25V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)550W
Voltage - Breakdown16.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD15VL1BA,115-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 550W peak pulse power (8/20μs)
  • Low clamping voltage
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Working voltage: 3.3V, 5V, 8V, 12V, 15V, 24V, 36V

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • Set-top boxes
  • Communication systems