LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SD05C-01FTG-ES product image
  • SD05C-01FTG-ES thumbnail 1
  • SD05C-01FTG-ES thumbnail 2
  • SD05C-01FTG-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SD05C-01FTG-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
SD05C-01FTG-ES
LCSC Part #
C41409255
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 9VC SOD-323
Datasheetpdf iconElecSuper SD05C-01FTG-ES
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.87
500+$ 0.0136$ 6.80
3,000+$ 0.0114$ 34.20
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage9V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)30A
Peak Pulse Power Dissipation (Ppp)450W
Number of Channels1
Voltage - Breakdown6.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SD05C-01FTG-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins comply with IEC61000-4-2 air discharge standard, capable of withstanding 30kV ESD pulses.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 450W peak pulse power (8/20μs)
  • RoHS compliant
  • Unidirectional configuration
  • Low clamping voltage
  • Operating voltage: 3.3V/5V/7V/12V/15V/18V/24V/36V

Applications

AI Translation
  • Interface
  • USB
  • GPIO
  • Ethernet
  • Audio
  • Button
  • Terminal Devices
  • Industrial and Service Robots
  • Laptops and Desktops
  • TVs and Monitors
  • Wearables
  • Handheld Wireless Systems