ElecSuper D1213A-04S-7-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | D1213A-04S-7-ES |
| LCSC Part # | C41409235 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
D1213A-04S-7-ES is designed to protect voltage-sensitive components from electrostatic discharge and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical capacitance: 0.6pF
Applications
AI Translation
- Mobile phones & accessories
- Cordless phones
- Personal digital assistants
- Laptops & handheld devices
- Digital cameras
- Portable instruments
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515 | $ 0.52 |
| 100+ | $ 0.0421 | $ 4.21 |
| 300+ | $ 0.0374 | $ 11.22 |
| 3,000+ | $ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0311 | $ 186.60 |
| 9,000+ | $ 0.0297 | $ 267.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
D1213A-04S-7-ES is designed to protect voltage-sensitive components from electrostatic discharge and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical capacitance: 0.6pF
Applications
AI Translation
- Mobile phones & accessories
- Cordless phones
- Personal digital assistants
- Laptops & handheld devices
- Digital cameras
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



